EMC60DRAI

Heilind Number:SULEMC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRAI

Detailed Description

The PBT & Phosphor Bronze EMC60DRAI connector is a high-quality solution for board-to-board or card edge connections, featuring a female gender and two rows for versatile applications. With a durable threaded mount type and through-hole termination method, it ensures secure and reliable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and 120 positions offer flexibility in design layouts. Meeting stringent standards, including an operating temperature range of -65 to 125°C, the EMC60DRAI is a dependable choice for demanding environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust in the EMC60DRAI for efficient and secure board connectivity in your projects.