EMC60DRAN

Heilind Number:SULEMC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRAN

Detailed Description

The EMC60DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. With a contact rating of 3A and voltage rating of 700VAC, it guarantees safe and efficient power transmission. Featuring a right-angle orientation and 2 rows with 120 positions, it offers versatile connectivity options. The gold-plated phosphor bronze contacts and termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and tail length of 3.18mm, it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the EMC60DRAN ensures high reliability and performance.