EMC60DRAS

Heilind Number:SULEMC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRAS

Detailed Description

Introducing the EMC60DRAS Board-To-Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a side-hole mount type, this connector offers seamless integration into your PCB layout. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The contact type, full bellow, guarantees optimal performance even in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets industry standards for power and signal transmission. Its right-angle orientation and 120 positions make it versatile for various board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. Its gold termination plating further enhances its longevity. Certified for RoHS compliance, the EMC60DRAS is an ideal solution for high-performance electronics in industrial and commercial applications.