EMC60DREH-S13

Heilind Number:SULEMC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DREH-S13

Detailed Description

Introducing the EMC60DREH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 120 positions with a 2.54mm pitch, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and data-intensive systems. Its full bellow contact type and straddle orientation guarantee secure connections. With a tail length of 5.33mm and a compact size of 10.95mm x 10.16mm, it is ideal for space-constrained applications. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for aerospace, military, and industrial use, the EMC60DREH-S13 is a dependable solution for your connectivity needs.