EMC60DREH

Heilind Number:SULEMC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DREH

Detailed Description

Introducing our EMC60DREH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, clearance hole mount type, and 2 rows with 120 positions, it offers versatile and efficient PCB integration. The eyelet termination method with gold-plated phosphor bronze contacts guarantees optimal signal conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its straight orientation, full bellow contact type, and 2.54mm pitch facilitate easy assembly. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable board space. Trust the EMC60DREH for robust and durable board-to-board connections in your applications.