EMC60DREI-S13

Heilind Number:SULEMC60DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DREI-S13

Detailed Description

The EMC60DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a threaded mount type, this connector ensures secure and reliable connections. With 120 positions and dual rows, it offers ample connectivity options. The female gender and straddle orientation make it versatile for various setups. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The termination method of card extender and gold termination plating further enhance its reliability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The .1 in pitch and .431 in connector height make it compatible with standard PCB layouts. Overall, the EMC60DREIS13 is a top choice for high-reliability applications.