EMC60DREI

Heilind Number:SULEMC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DREI

Detailed Description

The EMC60DREI is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts, each featuring a full bellow contact type made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. Its threaded mount type and eyelet termination method guarantee secure and stable connections. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. With 120 positions and a pitch of 2.54mm (.1 in), it offers ample connectivity options. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the EMC60DREI delivers exceptional performance and durability.