EMC60DREN-S13

Heilind Number:SULEMC60DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DREN-S13

Detailed Description

Introducing the EMC60DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your circuit board setup. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The full bellow contact type and gold plating guarantee excellent signal integrity and durability. Its straddle orientation and termination method via card extender make installation hassle-free. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Trusted for its quality and performance, the EMC60DRENS13 is a must-have component for your electronic projects.