EMC60DREN

Heilind Number:SULEMC60DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DREN

Detailed Description

The EMC60DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 120 positions with a pitch of 2.54 mm (.1 in), it offers ample connectivity options. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a straight orientation and a tail length of .225 in (5.72 mm), it allows for easy installation. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), makes it space-efficient. Ideal for use in high-reliability systems, the EMC60DREN is a top choice for professionals in the electronics industry.