EMC60DRES-S13

Heilind Number:SULEMC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRES-S13

Detailed Description

EMC60DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. With a termination method of card extender and contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. This connector offers 120 positions with a pitch of 2.54mm (.1 in) and can handle a voltage of up to 700 VAC. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a tail length of .21 in (5.33 mm) and a compact connector height and width of 10.95mm (.431 in) and .4 in (10.16 mm) respectively, it is ideal for space-constrained applications. Gold termination plating ensures long-term reliability. The EMC60DRESS13 is a versatile and high-quality connector, perfect for use in various industries.