EMC60DRES

Heilind Number:SULEMC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRES

Detailed Description

The EMC60DRES PCB connector is a high-performance solution designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity. With a side hole mount type and eyelet termination method, installation is efficient. The contact material of phosphor bronze with gold plating ensures reliable conductivity, while the full bellow contact type enhances durability. Operating at voltage levels of up to 700 VAC, this connector is suitable for power-intensive setups. With 120 positions and a pitch of 2.54mm (.1 in), it allows for intricate connections. The connector's straight orientation and tail length of 5.72mm (.225 in) facilitate seamless integration. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it versatile for various PCB applications. Gold termination plating ensures long-term reliability. Classified under hi-rel, the EMC60DRES is a dependable choice for critical systems.