EMC60DRMD-S288

Heilind Number:SULEMC60DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRMD-S288

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC60DRMD-S288, is a high-performance female connector featuring a dual-row design with a clearance hole mount type for easy installation. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission in demanding applications. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. The 2.54mm pitch and 120 positions allow for efficient signal transfer. The loop bellow contact type and straddle orientation offer secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The gold termination plating ensures long-term performance and corrosion resistance. A versatile solution for high-reliability applications, the EMC60DRMDS288 connector is a trusted choice for professionals in the electronics industry.