EMC60DRMH-S288

Heilind Number:SULEMC60DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRMH-S288

Detailed Description

Introducing the EMC60DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 120 positions, this connector offers reliable connectivity in compact spaces. The female gender and clearance hole mount type make installation easy and secure. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The loop bellow contact type and card extender termination method further enhance its durability and performance. Measuring just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the EMC60DRMH-S288 delivers uncompromising quality and reliability.