EMC60DRMH

Heilind Number:SULEMC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRMH

Detailed Description

Introducing the EMC60DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures secure connectivity in demanding applications. Featuring two rows of 120 positions, it offers ample connectivity options while maintaining a compact design. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a contact type of loop bellow, it provides a stable connection even under vibration. The gold termination plating ensures long-term performance and resistance to corrosion. The EMC60DRMH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.