EMC60DRMI-S288

Heilind Number:SULEMC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC60DRMI-S288, designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, this female connector features two rows of 120 contacts in a 2.54mm pitch, allowing for efficient signal transmission. Utilizing a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance connectivity. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet functional solution for PCB assemblies. Perfect for demanding industries, the EMC60DRMIS288 is a top choice for efficient and high-reliability board-to-board connections.