EMC60DRMI

Heilind Number:SULEMC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRMI

Detailed Description

The EMC60DRMI is a high-performance connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. With a current rating of 3 A and a voltage of 700 VAC, it meets the needs of power-intensive systems. Featuring a female gender, threaded mount type, and wire wrap termination method, it offers secure connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. With 120 positions and a pitch of 2.54 mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and 2-row design further enhance its functionality. Whether used in Board to Board PCB or Card Edge applications, the EMC60DRMI is a top choice for high-reliability connectors.