EMC60DRMN-S288

Heilind Number:SULEMC60DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRMN-S288

Detailed Description

The EMC60DRMN-S288 is a high-performance board-to-board PCB connector designed to meet the demanding requirements of modern electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in various applications. With an amperage rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, two rows, and loop bellow contact type make it suitable for diverse board-to-board connections. Its gold contact plating and termination provide excellent conductivity and corrosion resistance. The 2.54mm pitch and 120 positions allow for high-density mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and card extender termination method offer versatility in installation. Compliant with industry standards, it is a reliable choice for high-reliability applications.