EMC60DRMS-S288

Heilind Number:SULEMC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC60DRMS-S288, is a high-performance female connector designed for secure and reliable signal transmission. With a compact design featuring two rows of contacts and a side hole mount type, it offers easy installation onto PCBs. The termination method using card extenders ensures a stable connection. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of applications. With 120 positions, a pitch of 2.54mm, and a loop bellow contact type, it provides efficient and precise connectivity. Its straddle orientation and tail length of 13.84mm allow for versatile mounting options. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, it is ideal for use in demanding environments. The EMC60DRMSS288 is a reliable solution for your connectivity needs in industries such as aerospace, telecommunications, and more.