EMC60DRMS

Heilind Number:SULEMC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRMS

Detailed Description

The EMC60DRMS is a high-performance female connector designed for demanding board-to-board and card edge applications. Featuring two rows with a total of 120 positions, this connector offers reliable connectivity in high-density setups. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures precise mating in electronic systems. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. The termination method is wire wrap, and the mount type is side hole, facilitating easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its tail length of 14.22mm (.56 in) and compact dimensions make it space-efficient. The EMC60DRMS is a top choice for engineers seeking high-quality board-to-board PCB connectivity solutions.