EMC60DRMT

Heilind Number:SULEMC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC60DRMT, designed for high-performance electronic applications. This female connector features two rows with a 2.54mm pitch, accommodating a total of 120 positions for seamless connectivity. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMC60DRMT for efficient and long-lasting performance.