EMC60DRSH-S288

Heilind Number:SULEMC60DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC60DRSH-S288. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type for easy installation. The termination method of Card Extender ensures secure connectivity. Crafted with contact material of Phosphor Bronze and plated with Gold, it guarantees reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent electrical requirements. The Loop Bellow contact type and Straddle orientation provide efficient signal transmission. Offering 120 positions with a tail length of 4.45mm, it suits diverse board-to-board connection needs. Operating in a wide temperature range from -65 to 125°C, it ensures durability in harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, it optimizes space utilization on PCBs. Ideal for high-reliability applications, this connector is a vital component in demanding electronic systems.