EMC60DRSH

Heilind Number:SULEMC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRSH

Detailed Description

Introducing the EMC60DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The clearance hole mount type and thru-hole termination method facilitate easy installation. Each of the 120 loop bellow contact positions is plated with gold for optimal signal transmission. With a pitch of 2.54mm and tail length of 4.83mm, it offers precise connectivity. This connector is suitable for use in a wide range of industries and environments, with an operating temperature range of -65 to 125°C. Trust the EMC60DRSH for secure and efficient board-to-board connections.