| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC60DRSI-S288 |
EMC60DRSI-S288
| Heilind Number: | SULEMC60DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC60DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, this connector features two rows and 120 positions, making it ideal for dense circuitry. The female gender and threaded mount type ensure secure and reliable connections. Termination is achieved through a card extender method, with contact points made of durable phosphor bronze and plated with gold for optimal conductivity. Operating at temperatures ranging from -65 to 125 °C, and with a maximum voltage rating of 700 VAC, this connector meets stringent performance requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. The EMC60DRSIS288 is a standout choice for applications where reliability is paramount.

