EMC60DRSN-S288

Heilind Number:SULEMC60DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC60DRSN-S288. With a sleek design and a gender of female, this connector boasts high performance with an amperage of 3A and voltage rating of 700VAC, making it ideal for demanding electronic applications. Featuring two rows and 120 positions, it offers ample connectivity options. The termination method using a card extender ensures secure and reliable connections. Crafted from durable materials like phosphor bronze and gold plating, it guarantees long-lasting functionality even in harsh environments with an operating temperature range of -65 to 125°C. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust in the EMC60DRSNS288 for seamless board-to-board connections in your electronic designs.