| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEMC60DRSN |
EMC60DRSN
| Heilind Number: | SULEMC60DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMC60DRSN. This female connector, with 2 rows and 120 positions, offers reliable connectivity in electronic assemblies. Featuring a straight orientation and thru-hole termination, it ensures secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission and durability. With a pitch of 2.54mm, it meets industry standards for spacing. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, facilitates efficient PCB layout. Ideal for high-performance systems, this connector is a crucial component in ensuring seamless connectivity.

