| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC60DRSS-S288 |
EMC60DRSS-S288
| Heilind Number: | SULEMC60DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC60DRSS-S288. Engineered for high-performance applications, this connector boasts a robust design with a 700 VAC voltage rating and an amperage of 3A. Featuring two rows with 120 positions, it ensures efficient connectivity. The contact material, Phosphor Bronze, and gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and a termination method of Card Extender, it offers seamless integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Perfect for demanding industries, it combines durability and precision in a compact form factor. Upgrade your PCB connections with the EMC60DRSSS288.

