EMC60DRSS

Heilind Number:SULEMC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRSS

Detailed Description

The EMC60DRSS Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, it ensures long-lasting functionality even in demanding environments. Featuring a dual-row, side-hole mount design with 120 positions, it offers ample connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and resistance to corrosion. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The termination method, through-hole, and loop bellow contact type provide secure and stable connections. With a pitch of 2.54mm (.1 in) and tail length of 4.83mm (.19 in), it facilitates easy installation on PCBs. The connector's straight orientation and compact dimensions of .61 in height and 9.4mm width make it space-efficient. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, it ensures consistent performance. Suitable for various applications in industries such as telecommunications, aerospace, and medical equipment, the EMC60DRSS is a versatile and dependable solution for your connectivity needs.