EMC60DRST-S288

Heilind Number:SULEMC60DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC60DRST-S288. Designed for high-performance applications, this connector features two rows with a total of 120 positions, ensuring reliable connectivity. The female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent requirements. The connector has a compact profile, with dimensions of 15.49mm in height and 9.4mm in width, making it ideal for space-constrained applications. Trusted for its quality and performance, it is a vital component in various electronic devices.