EMC60DRST

Heilind Number:SULEMC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRST

Detailed Description

Introducing the EMC60DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring two rows of contacts, this connector offers precise and reliable connectivity. The female connector, made of PBT and durable phosphor bronze, is capable of handling up to 3A of current at 700 VAC. Its gold-plated contacts ensure excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount provide secure and stable connections. With a straight orientation and 120 positions, it is ideal for complex PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it space-efficient. Tailored for reliability, durability, and performance, the EMC60DRST is the perfect choice for your connectivity needs.