EMC60DRTH-S13

Heilind Number:SULEMC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRTH-S13

Detailed Description

PBT & Phosphor Bronze .00 board-to-board PCB connector ( EMC60DRTH-S13) offers reliable connectivity in demanding environments. With a current rating of 3A and voltage rating of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows, and a clearance hole mount type, installation is quick and easy. The card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The 2.54mm pitch and 120 positions allow for high-density PCB layouts. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations. Designed for reliability in mission-critical systems, this connector is a vital component in aerospace, defense, and industrial applications.