EMC60DRTH

Heilind Number:SULEMC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRTH

Detailed Description

Introducing the EMC60DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole, along with Gold contact plating, guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The contact type of Full Bellow and straight orientation, combined with 120 positions, allow for efficient data transfer. Operating at temperatures ranging from -65 to 125°C, this connector is highly durable. With a tail length of 5.08mm and a connector height of 10.95mm, it provides a secure and stable connection. Ideal for use in aerospace, defense, and industrial applications, the EMC60DRTH is a top choice for reliable and high-speed connectivity.