EMC60DRTI-S13

Heilind Number:SULEMC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRTI-S13

Detailed Description

Introducing the EMC60DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, with a pitch of 2.54mm, ensuring secure and reliable connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The contact material is made of high-quality phosphor bronze, plated with gold for enhanced conductivity and durability. Its full bellow contact type and threaded mount design offer excellent mechanical stability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 120 positions and a tail length of 4.7mm, it provides ample connectivity options while maintaining a compact form factor. Ideal for use in industrial, aerospace, and military applications, the EMC60DRTI-S13 is a reliable and high-performance solution for your connectivity needs.