EMC60DRTI

Heilind Number:SULEMC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRTI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC60DRTI. This high-performance connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding applications. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure PCB mating. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. The full bellow contact type and straight orientation provide efficient signal transfer. With 120 positions and a 2.54mm pitch, it enables high-density connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, optimizes PCB space utilization. Gold termination plating ensures long-term reliability. Certified for use in various industries, including aerospace and defense, it meets stringent quality standards. Upgrade your PCB assemblies with the EMC60DRTI for dependable performance.