EMC60DRTN-S13

Heilind Number:SULEMC60DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRTN-S13

Detailed Description

Introducing the EMC60DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and full bellow contact type make it ideal for secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity, while the 700 VAC voltage rating guarantees safe operation. With a pitch of 2.54mm and 120 positions, it accommodates multiple connections with ease. The card extender termination method and straddle orientation provide versatility in installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Suitable for a wide range of applications, the EMC60DRTN-S13 sets a new standard for reliability and performance in PCB connectors.