EMC60DRTS-S13

Heilind Number:SULEMC60DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRTS-S13

Detailed Description

Introducing the EMC60DRTS-S13, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity with a contact plating of gold. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for demanding power transmission tasks. The connector offers 120 positions across two rows, each with a pitch of 2.54 mm, facilitating seamless connectivity. Its side-hole mount type and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for use in varied environments. The connector's full bellow contact type and straddle orientation further enhance its performance, while the gold termination plating guarantees long-term durability. With a compact size of 10.95 mm in height and 10.16 mm in width, it is space-efficient without compromising on functionality. Trust the EMC60DRTS-S13 for your connectivity needs, where quality meets innovation.