EMC60DRTS

Heilind Number:SULEMC60DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRTS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRTS

Detailed Description

Introducing the EMC60DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and longevity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and side hole mount type offers easy installation on PCBs. Using the proven termination method of thru hole soldering, it guarantees secure connectivity. Each of the 120 gold-plated contacts, made of phosphor bronze, ensures excellent conductivity and signal integrity. The straight orientation and full bellow contact type further enhance performance. With a pitch of 2.54mm (.1 in) and tail length of 5.08mm (.2 in), it provides precise and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is reliable in extreme conditions. The compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMC60DRTS guarantees high reliability and performance. Trust in this connector for seamless board-to-board connections in your projects.