EMC60DRXI

Heilind Number:SULEMC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRXI

Detailed Description

Introducing the EMC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The dual-row design with 120 positions offers ample connectivity options, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact form factor, measuring just 10.95mm in height and 10.16mm in width, it saves valuable board space without compromising on performance. The EMC60DRXI is a reliable solution for your connectivity needs.