EMC60DRXN

Heilind Number:SULEMC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRXN

Detailed Description

Introducing the EMC60DRXN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector features two rows, accommodating up to 120 positions with a pitch of 2.54mm. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for various applications. With a straight orientation and termination method via thru-hole soldering, installation is convenient and secure. The full bellow contact type guarantees reliable signal transmission. Meeting stringent standards, it offers a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust the EMC60DRXN for efficient and dependable board-to-board connections in your electronic projects.