EMC60DRYH-S13

Heilind Number:SULEMC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRYH-S13

Detailed Description

Introducing the EMC60DRYH-S13, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender, 2 rows with 120 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The gold-plated phosphor bronze contacts and full bellow design ensure optimal signal integrity. With a clearance hole mount and card extender termination method, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving integration onto PCBs. Ideal for aerospace, defense, and other hi-rel applications, the EMC60DRYHS13 is a reliable solution for your connectivity needs.