EMC60DRYH

Heilind Number:SULEMC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRYH

Detailed Description

Introducing the EMC60DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows, it offers a secure fit with a clearance hole mount type and thru-hole termination method. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent safety standards. The 120-position connector with full bellow contact type and straight orientation delivers efficient data transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industries. The compact design, with a connector height of 10.95mm and width of 10.16mm, saves space on the PCB. Gold termination plating ensures long-lasting performance. Ideal for hi-rel applications, the EMC60DRYH is a reliable solution for your connectivity needs.