EMC60DRYI-S13

Heilind Number:SULEMC60DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRYI-S13

Detailed Description

Introducing the EMC60DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 120 female contacts with a pitch of 2.54mm, it offers efficient signal connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mount type and card extender termination method provide secure attachment and easy installation. Its straddle orientation and full bellow contact type further enhance signal integrity. With a compact size of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Perfect for aerospace, defense, and industrial applications, the EMC60DRYIS13 delivers high reliability and performance.