EMC60DRYI

Heilind Number:SULEMC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRYI

Detailed Description

The EMC60DRYI is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it ensures reliable connectivity in electronic systems. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it meets the requirements of high-speed and high-power systems. The connector's full bellow contact type and straight orientation provide efficient signal transmission in a compact form factor. With 120 positions, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's tail length of 11.18mm (.44 in) and dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width offer flexibility in PCB layout. With Gold termination plating and compliance with RoHS standards, it ensures reliability and environmental sustainability. The EMC60DRYI is an essential component for aerospace, military, and industrial applications where high reliability and performance are paramount.