| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC60DRYN-S13 |
EMC60DRYN-S13
| Heilind Number: | SULEMC60DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC60DRYN-S13. Designed for high-reliability applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and 120 positions, allowing for secure and efficient PCB connections. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets the demands of demanding environments. The termination method is card extender, with a tail length of 10.8mm (.425 in) for easy installation. Its straddle orientation and full bellow contact type further enhance its performance. Perfect for use in aerospace, defense, and other hi-rel industries, this connector guarantees reliable connectivity in even the harshest conditions.

