EMC60DRYS-S13

Heilind Number:SULEMC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRYS-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC60DRYS-S13, offers reliable connectivity with a 2.54mm pitch, accommodating 120 positions in its dual-row design. Featuring a side hole mount type and card extender termination method, this female connector is crafted with phosphor bronze contacts plated in gold for enhanced conductivity and durability. Operating at up to 700 VAC and 3A, it ensures efficient power transmission. With a straddle orientation and full bellow contact type, it guarantees secure mating. Its high-quality construction, with a temperature range of -65 to 125°C, and gold termination plating, make it suitable for demanding applications in industries such as aerospace, defense, and telecommunications. The EMC60DRYS-S13 connector, meeting stringent quality standards, is a dependable solution for your PCB connectivity needs.