EMC60DRYS

Heilind Number:SULEMC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRYS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DRYS

Detailed Description

Introducing the EMC60DRYS Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PBT and Phosphor Bronze construction, this connector offers durability and reliability. Featuring two rows with a total of 120 positions, it ensures ample connectivity options. The side hole mount type and through-hole termination method make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the full bellow contact type guarantees a secure connection. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on your PCB. Trust the EMC60DRYS for seamless and efficient board-to-board connections in your electronic applications.