EMC60DSXH

Heilind Number:SULEMC60DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DSXH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DSXH

Detailed Description

Introducing the EMC60DSXH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and phosphor bronze materials, this connector guarantees durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a single row with 60 positions and a pitch of 2.54mm, it offers seamless connectivity. The phosphor bronze contacts with gold plating provide optimal conductivity. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in diverse environments. Its straight orientation, clearance hole mount type, and compact dimensions make it easy to integrate into various electronic systems. Ideal for high-reliability applications, the EMC60DSXH is a must-have component for demanding PCB designs.