EMC60DSXI

Heilind Number:SULEMC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC60DSXI

Detailed Description

Introducing the EMC60DSXI, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. The female gender, threaded mount type, and thru-hole termination method provide secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation facilitate efficient signal transmission. Boasting 60 positions with a 2.54mm pitch, this connector offers ample connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. With a compact design measuring 10.95mm in height and 10.16mm in width, the EMC60DSXI is a space-saving solution without compromising performance. Trust in its proven quality for your connectivity needs.