EMC60DSXN

Heilind Number:SULEMC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC60DSXN

Detailed Description

Introducing the EMC60DSXN, a high-performance PBT and phosphor bronze board-to-board PCB connector designed for seamless electronic connections. With a compact form factor, this female connector features a single row layout and through-hole termination, ensuring secure and reliable attachment. Its full bellow contact type, crafted from gold-plated phosphor bronze, guarantees optimal conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is ideal for high-power applications. With 60 positions spaced at a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and gold termination plating further enhance its functionality. Meeting stringent quality standards, this connector is suitable for a wide range of industrial and electronic devices, making it a vital component for your projects.