EMC60DSXS

Heilind Number:SULEMC60DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DSXS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DSXS

Detailed Description

Introducing the EMC60DSXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features 60 positions with a side-hole mount type, perfect for seamless integration into your electronic assemblies. Constructed with durable PBT and phosphor bronze materials, it ensures longevity in various operating environments. The contact plating of gold guarantees excellent conductivity, while the full bellow contact type offers secure connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector meets stringent performance requirements. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for demanding industrial applications. The gold termination plating further enhances its reliability. With a compact size of 10.95mm in height and 10.16mm in width, it saves space without compromising functionality. Trust the EMC60DSXS for seamless and durable board-to-board connections in your electronic designs.