| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC60DTAD |
EMC60DTAD
| Heilind Number: | SULEMC60DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC60DTAD Board To Board PCB Connector, essential for high-performance electronic connections. Crafted from durable PBT and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity with a 700 VAC voltage rating. Its 2.54mm pitch and 120 positions cater to intricate circuitry needs, while the Thru Hole termination method guarantees secure installation. Designed for efficiency, the connector boasts a right-angle orientation, ideal for space-saving layouts. With an operating temperature range of -65 to 125°C, it's suitable for diverse environments. The Loop Bellow contact type offers optimal signal transmission, making it a valuable component in various applications. Trust in the EMC60DTAD for seamless board-to-board connections in your projects.

